Bourns, SRP1250, 1250 Shielded Wirewound Surface Mount Inductor with a Iron Core, 6.8 μH ±20 % 11 A Idc
- RS Stock No.:
- 786-9493
- Mfr. Part No.:
- SRP1250-6R8M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.05
(exc. VAT)
£1.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £1.05 |
| 50 - 99 | £0.75 |
| 100 - 199 | £0.71 |
| 200 - 499 | £0.66 |
| 500 + | £0.55 |
*price indicative
- RS Stock No.:
- 786-9493
- Mfr. Part No.:
- SRP1250-6R8M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 11A | |
| Package/Case | 1250 | |
| Packaging | Reel | |
| Length | 13.9mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 18.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP1250 | |
| Inductance Tolerance | ±20 % | |
| Depth | 13.5mm | |
| Termination Style | Solder | |
| Height | 5.2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Iron | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 11A | ||
Package/Case 1250 | ||
Packaging Reel | ||
Length 13.9mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 18.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series SRP1250 | ||
Inductance Tolerance ±20 % | ||
Depth 13.5mm | ||
Termination Style Solder | ||
Height 5.2mm | ||
Standards/Approvals RoHS | ||
Core Material Iron | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
SRP1250 Series Magnetically Shielded Wire Wound Chokes
Shielded construction
Unit height of 5.9mm
Inductance range: 0.22μH to 10μH
Current up to 45A
RoHS compliant
Product Size 13.9 x 5.9 mm
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 1250 Shielded Wirewound Surface Mount Inductor with a Iron Core, 6.8 μH ±20 % 11 A Idc
- Bourns 1250 Shielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH ±20 % 9 A Idc
- Bourns 1250 Shielded Surface Mount Inductor with a Iron Core, 9 μH ±20 % 10 A Idc
- Bourns 1250 Shielded Surface Mount Inductor with a Iron Core, 500 nH 36 A Idc
- Bourns 1250 Shielded Surface Mount Inductor with a Iron Core, 220 nH 45 A Idc
- Bourns 1250 Surface Mount Inductor with a Iron Core, 680 nH 34 A Idc
- Bourns 6.8 μH Semi Shielded ±20 % 1.45 A Idc
- Bourns 6.8 μH Semi Shielded ±20 % 550 mA Idc
