Murata, LQM, 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.2 A Idc
- RS Stock No.:
- 786-7162P
- Mfr. Part No.:
- LQM31PN1R0M00L
- Brand:
- Murata
Subtotal 10 units (supplied on a continuous strip)*
£1.46
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,310 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | £0.146 |
*price indicative
- RS Stock No.:
- 786-7162P
- Mfr. Part No.:
- LQM31PN1R0M00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 1.2A | |
| Package/Case | 1206 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 150mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LQM | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder | |
| Height | 0.85mm | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 60MHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 1.2A | ||
Package/Case 1206 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 150mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series LQM | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder | ||
Height 0.85mm | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 1206 LQM31P_00 Series Magnetically Shielded Multilayer Chip Chokes
Wide inductance range, magnetically shielded
Small size (3.2x1.6x1.8mm) for tight pitch mounting
Low DC resistance and large current
