Murata, LQW2MP_G0, 0806 (2016M) Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH ±30% Multilayer 1.4A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-7140
Mfr. Part No.:
LQM2MPN1R0NG0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1 μH

Maximum DC Current

1.4A

Package/Case

0806 (2016M)

Length

2mm

Depth

1.6mm

Height

0.9mm

Dimensions

2 x 1.6 x 0.9mm

Tolerance

±30%

Maximum DC Resistance

107mΩ

Series

LQW2MP_G0

Core Material

Ferrite

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy