Murata, LQM2HP_J0, 1008 (2520M) Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20% Multilayer 1A Idc
- RS Stock No.:
- 786-7116
- Mfr. Part No.:
- LQM2HPN2R2MJ0L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 786-7116
- Mfr. Part No.:
- LQM2HPN2R2MJ0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 1A | |
| Package/Case | 1008 (2520M) | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.1mm | |
| Dimensions | 2.5 x 2 x 1.1mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 150mΩ | |
| Series | LQM2HP_J0 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2 μH | ||
Maximum DC Current 1A | ||
Package/Case 1008 (2520M) | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.1mm | ||
Dimensions 2.5 x 2 x 1.1mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 150mΩ | ||
Series LQM2HP_J0 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
