Murata, LQM, 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.6 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£1.02

(exc. VAT)

£1.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 410 unit(s) shipping from 08 June 2026
  • Plus 3,270 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40£0.102£1.02
50 - 90£0.086£0.86
100 - 240£0.077£0.77
250 - 990£0.066£0.66
1000 +£0.062£0.62

*price indicative

Packaging Options:
RS Stock No.:
786-7106
Mfr. Part No.:
LQM2HPN1R0MG0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

1.6A

Package/Case

1008

Length

2.5mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

68.8mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

LQM

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Depth

2mm

Height

0.9mm

Maximum Self Resonant Frequency

60MHz

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Murata 1008 LQM2HP_G0 Series Magnetically Shielded Multilayer Chip Chokes


Surface mount inductors with ferrite core

High curent rating

Low DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy