Murata, LQM, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 % 100 mA Idc
- RS Stock No.:
- 786-7074P
- Mfr. Part No.:
- LQM21FN100M80L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£5.20
(exc. VAT)
£6.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 75 | £0.104 |
| 100 - 475 | £0.092 |
| 500 - 1975 | £0.08 |
| 2000 + | £0.074 |
*price indicative
- RS Stock No.:
- 786-7074P
- Mfr. Part No.:
- LQM21FN100M80L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 100mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 390mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQM | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 1.25mm | |
| Depth | 1.25mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 100mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 390mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series LQM | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 1.25mm | ||
Depth 1.25mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Murata 0805 LQW21F Series Magnetically Shielded Multilayer Chip Chokes
LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.
The miniature size of 2.0x1.25mm enables Compact design of electric equipment.
