Murata, LQH, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±30 % 2.55 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£2.03

(exc. VAT)

£2.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 490£0.203£2.03
500 - 990£0.114£1.14
1000 - 1990£0.089£0.89
2000 - 4990£0.073£0.73
5000 +£0.069£0.69

*price indicative

Packaging Options:
RS Stock No.:
786-6901
Mfr. Part No.:
LQH32PNR47NN0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

470nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.55A

Package/Case

1210

Length

3.2mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

30mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Inductance Tolerance

±30 %

Series

LQH

Termination Style

Solder

Height

1.55mm

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

2.5mm

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 1210 LQH32P Series Magnetically Shielded Wire Wound Chokes


LQH32P series miniature chip inductors with very low DC resistance, high current capacity, and high impedance characteristics. The LQH32P series is magnetically shielded and is suitable for use as inductors for choke purposes in DC power supply circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy