Murata, LQH, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1 A Idc

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

£70.00

(exc. VAT)

£85.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,510 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
500 - 990£0.14
1000 - 1990£0.121
2000 - 4990£0.075
5000 +£0.066

*price indicative

Packaging Options:
RS Stock No.:
786-6894P
Mfr. Part No.:
LQH32PN4R7NN0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

1A

Package/Case

1210

Length

3.2mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

180mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

LQH

Inductance Tolerance

±30 %

Core Material

Ferrite

Height

1.55mm

Termination Style

Solder

Standards/Approvals

RoHS

Depth

2.5mm

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Wirewound

Moulded

Yes

Murata 1210 LQH32P Series Magnetically Shielded Wire Wound Chokes


LQH32P series miniature chip inductors with very low DC resistance, high current capacity, and high impedance characteristics. The LQH32P series is magnetically shielded and is suitable for use as inductors for choke purposes in DC power supply circuits.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy