Murata, LQH, 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 100 mA Idc
- RS Stock No.:
- 786-6784
- Mfr. Part No.:
- LQH2MCN680K02L
- Brand:
- Murata
Subtotal (1 bag of 10 units)*
£1.58
(exc. VAT)
£1.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.158 | £1.58 |
*price indicative
- RS Stock No.:
- 786-6784
- Mfr. Part No.:
- LQH2MCN680K02L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 100mA | |
| Package/Case | 0806 | |
| Packaging | Embossed Tape | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 8.58Ω | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 85°C | |
| Series | LQH | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Depth | 1.6mm | |
| Height | 0.9mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 14MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 68μH | ||
Maximum DC Current 100mA | ||
Package/Case 0806 | ||
Packaging Embossed Tape | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 8.58Ω | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 85°C | ||
Series LQH | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Depth 1.6mm | ||
Height 0.9mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 14MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 0806 LQH2MC_02 Series Wire Wound Chokes
LQH2MC_02 series low-profile (0.95mm max.) wirewound chip inductors
Size: 2.0x1.6mm (0806)
SMT 0806 Inductors (Chokes)
Related links
- Murata, LQH2MC_02 ±10 %
- Murata 0806 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 185mA Idc
- Murata 0806 Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 185mA Idc
- Murata ±10 %
- Murata, LQH32CN_23 ±10 %
- Murata, LQH32CN ±10 %
- Murata, LQW18CN_00 ±10 %
- Murata, LQH32CN_53 ±10 %
