Murata, LQH, 0806 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 200 mA Idc

Subtotal (1 bag of 10 units)*

£1.53

(exc. VAT)

£1.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.153£1.53

*price indicative

Packaging Options:
RS Stock No.:
786-6706
Mfr. Part No.:
LQH2MCN100M52L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

200mA

Package/Case

0806

Length

2mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

No

Maximum DC Resistance

2.96Ω

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Inductance Tolerance

±20 %

Series

LQH

Depth

1.6mm

Height

0.65mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 0806 LQH2MC_52 Series Wire Wound Chokes


LQH2MC_52 series low-profile (0.65mm max.) wirewound chip inductors

Size: 2.0x1.6mm (0806)

SMT 0806 Inductors (Chokes)


Related links