Murata, LQW15AN_00, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 24 nH ±5% Wire-Wound 280mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-9499
Mfr. Part No.:
LQW15AN24NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

24 nH

Maximum DC Current

280mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

520mΩ

Series

LQW15AN_00

Core Material

Ferrite

Maximum Self Resonant Frequency

3.5GHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

25

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy