Murata, LQP15M, 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 7.5 nH ±0.1nH Multilayer 110mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-9177
Mfr. Part No.:
LQP15MN7N5B02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

7.5 nH

Maximum DC Current

110mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.35mm

Dimensions

1 x 0.5 x 0.35mm

Tolerance

±0.1nH

Maximum DC Resistance

1.1Ω

Series

LQP15M

Core Material

Ferrite

Maximum Self Resonant Frequency

5.5GHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

13

Inductor Construction

Multilayer

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy