Murata, LQP15M, 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 3 nH ±0.1nH Multilayer 190mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-9124
Mfr. Part No.:
LQP15MN3N0B02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3 nH

Maximum DC Current

190mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.35mm

Dimensions

1 x 0.5 x 0.35mm

Tolerance

±0.1nH

Maximum DC Resistance

400mΩ

Series

LQP15M

Core Material

Ferrite

Maximum Self Resonant Frequency

6GHz

Inductor Construction

Multilayer

Minimum Quality Factor

13

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links