Murata, LQW18A, 0603 (1608M) Wire-wound SMD Inductor with a Ferrite Core, 330 nH ±2% Wire-Wound 85mA Idc Q:30

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-5324
Mfr. Part No.:
LQW18ANR33G00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

330 nH

Maximum DC Current

85mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±2%

Maximum DC Resistance

5.5Ω

Series

LQW18A

Core Material

Ferrite

Maximum Self Resonant Frequency

800MHz

Minimum Quality Factor

30

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy