Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 160 nH ±2 % 150 mA Idc Q:32

Subtotal (1 bag of 10 units)*

£0.27

(exc. VAT)

£0.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.027£0.27

*price indicative

Packaging Options:
RS Stock No.:
785-5318
Mfr. Part No.:
LQW18ANR16G00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

160nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

150mA

Package/Case

0603

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Maximum DC Resistance

2.1Ω

Minimum Operating Temperature

-55°C

Pin Count

2

Series

LQW

Inductance Tolerance

±2 %

Maximum Operating Temperature

125°C

Core Material

Ferrite

Depth

0.8mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

0.8mm

Maximum Self Resonant Frequency

1.35GHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

32

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links