Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±2 % 200 mA Idc Q:32
- RS Stock No.:
- 785-5292
- Mfr. Part No.:
- LQW18ANR11G00D
- Brand:
- Murata
Subtotal (1 bag of 10 units)*
£0.29
(exc. VAT)
£0.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.029 | £0.29 |
*price indicative
- RS Stock No.:
- 785-5292
- Mfr. Part No.:
- LQW18ANR11G00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 110nH | |
| Maximum DC Current | 200mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.2Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Inductance Tolerance | ±2 % | |
| Depth | 0.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 1.7GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 32 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 110nH | ||
Maximum DC Current 200mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.2Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Inductance Tolerance ±2 % | ||
Depth 0.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 1.7GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 32 | ||
- COO (Country of Origin):
- JP

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
