Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 nH ±0.5 nH 750 mA Idc Q:35
- RS Stock No.:
- 785-5270
- Mfr. Part No.:
- LQW18AN7N5D00D
- Brand:
- Murata
Subtotal (1 bag of 10 units)*
£0.72
(exc. VAT)
£0.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.072 | £0.72 |
*price indicative
- RS Stock No.:
- 785-5270
- Mfr. Part No.:
- LQW18AN7N5D00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 7.5nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 750mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 82mΩ | |
| Inductance Tolerance | ±0.5 nH | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Height | 0.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 0.8mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 6GHz | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 7.5nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 750mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 82mΩ | ||
Inductance Tolerance ±0.5 nH | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Height 0.8mm | ||
Standards/Approvals RoHS | ||
Depth 0.8mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 6GHz | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wirewound | ||

Murata 0603 LQW18AN Series Wire Wound Inductors
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Related links
- Murata, LQW18A_00 ±0.5 nH Q:35
- Murata, LQW18A_00 ±0.5 nH Q:38
- Murata, LQW18A_00 ±0.5 nH Q:16
- Murata, LQW15A_10 ±0.5 nH Q:25
- Murata, LQW15A_10 ±0.5 nH Q:30
- Murata 1608 Wire-wound SMD Inductor 3.9 nH ±0.2nH Wire-Wound 850mA Idc Q:35
- Murata 0603 Wirewound Surface Mount Inductor 6.8 nH ±0.5 nH 750 mA Idc Q:35
- Murata, LQW18A_00 ±2 % Q:35
