Murata, LQW18A_00, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 24 nH ±5% Wire-Wound 500mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-5220
Mfr. Part No.:
LQW18AN24NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

24 nH

Maximum DC Current

500mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

210mΩ

Series

LQW18A_00

Core Material

Ferrite

Maximum Self Resonant Frequency

3.8GHz

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

40

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy