Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 43 nH ±5 % 250 mA Idc Q:25

Subtotal 10 units (supplied on a continuous strip)*

£0.61

(exc. VAT)

£0.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
10 +£0.061

*price indicative

Packaging Options:
RS Stock No.:
785-5119P
Mfr. Part No.:
LQW15AN43NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

43nH

Maximum DC Current

250mA

Package/Case

0402

Packaging

Paper Tape

Length

1mm

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

700mΩ

Minimum Operating Temperature

-55°C

Series

LQW

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Termination Style

Solder

Core Material

Ferrite

Depth

0.5mm

Standards/Approvals

RoHS

Height

0.5mm

Maximum Self Resonant Frequency

3GHz

Moulded

Yes

Minimum Quality Factor

25

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy