KYOCERA AVX, HLC02, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 22 nH ±3% Multilayer 202mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
777-7025
Mfr. Part No.:
HLC02220HTTR/500
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Inductance

22 nH

Maximum DC Current

202mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.58mm

Height

0.35mm

Dimensions

1 x 0.58 x 0.35mm

Tolerance

±3%

Maximum DC Resistance

1.9Ω

Series

HLC02

Core Material

Organic

Maximum Self Resonant Frequency

3GHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Multilayer

Minimum Quality Factor

30