Bourns, SRP6540 Shielded Wire-wound SMD Inductor with a Iron Core, 1.5 μH ±20% Wire-Wound 11A Idc
- RS Stock No.:
- 776-4013
- Mfr. Part No.:
- SRP6540-1R5M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 776-4013
- Mfr. Part No.:
- SRP6540-1R5M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 11A | |
| Length | 7.2mm | |
| Depth | 6.5mm | |
| Height | 4mm | |
| Dimensions | 7.2 x 6.5 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 10mΩ | |
| Series | SRP6540 | |
| Core Material | Iron | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.5 μH | ||
Maximum DC Current 11A | ||
Length 7.2mm | ||
Depth 6.5mm | ||
Height 4mm | ||
Dimensions 7.2 x 6.5 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 10mΩ | ||
Series SRP6540 | ||
Core Material Iron | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
