TDK, MLF, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH Multilayer ±10 % 250 mA Idc Q:20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
775-4710
Mfr. Part No.:
MLF2012DR22KT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

220nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

250mA

Package/Case

0805

Length

2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

300mΩ

Maximum Operating Temperature

85°C

Series

MLF

Inductance Tolerance

±10 %

Depth

1.25mm

Height

0.85mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

330MHz

Minimum Quality Factor

20

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
JP

TDK 0805 MLF Series Multilayer Magnetically Screened Inductor


MLF2012 Series Multilayer SMD inductor coils for signal lines. The MLF2012’s inductors have monolithic construction for reliability, a ferrite core and are magnetically shielded. Additionally by virtue of their excellent heat resistance this series of inductors are equally suitable for both flow and reflow soldering as well as lead free soldering. Applications for the MLF2012 series include: Digital cellular phones; tuners; personal computers; audio devices; various electronic appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy