TDK, MLF, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 22 μH Multilayer ±10 % 2 mA Idc Q:20

Subtotal (1 reel of 10 units)*

£0.74

(exc. VAT)

£0.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 2,530 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10 +£0.074£0.74

*price indicative

RS Stock No.:
775-4690
Mfr. Part No.:
MLF1608C220KTA00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

22μH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

2mA

Package/Case

0603

Length

1.6mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1.7Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±10 %

Series

MLF

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Depth

0.8mm

Height

0.8mm

Core Material

Ferrite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

38MHz

Inductor Construction

Multilayer

Moulded

Yes

Minimum Quality Factor

20

COO (Country of Origin):
JP

TDK 0603 MLF Series Multilayer Magnetically Screened Inductor


MLF1608 Series Multilayer SMD inductor coils for signal lines. The MLF1608’s inductors have monolithic construction for reliability, a ferrite core and are magnetically shielded. Additionally by virtue of their excellent heat resistance this series of inductors are equally suitable for both flow and reflow soldering as well as lead free soldering. Applications for the MLF1608 series include: Digital cellular phones; tuners; personal computers; audio devices; various electronic appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy