Bourns, SRN1060, 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5.4 A Idc Q:25

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£2.34

(exc. VAT)

£2.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 905 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45£0.468£2.34
50 - 95£0.396£1.98
100 - 245£0.352£1.76
250 - 495£0.304£1.52
500 +£0.28£1.40

*price indicative

Packaging Options:
RS Stock No.:
772-9789
Distrelec Article No.:
304-36-324
Mfr. Part No.:
SRN1060-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

5.4A

Package/Case

1060

Length

9.8mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

29mΩ

Maximum Operating Temperature

125°C

Series

SRN1060

Inductance Tolerance

±20 %

Termination Style

Solder

Depth

10mm

Height

6mm

Core Material

Ferrite

Standards/Approvals

RoHS

Moulded

Yes

Minimum Quality Factor

25

Inductor Construction

Wirewound

SRN1060 Series Semi Magnetically Shielded Wire Wound Chokes


SRN1060 Series Miniature SMD Semi-shielded Power Inductors.

High inductance

Inductance range from 10 to 470μH

Rated current of up to 5.4A

Applications include: DC/DC converters; Notebook computers; Digital video cameras; Televisions, LCD displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy