Bourns, SRN4018, 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1 A Idc Q:11

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£2.12

(exc. VAT)

£2.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 490£0.212£2.12
500 - 990£0.166£1.66
1000 - 1990£0.14£1.40
2000 - 4990£0.114£1.14
5000 +£0.107£1.07

*price indicative

Packaging Options:
RS Stock No.:
772-9720
Distrelec Article No.:
304-36-336
Mfr. Part No.:
SRN4018-150M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

15μH

Maximum DC Current

1A

Package/Case

4018

Length

4mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

264mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Inductance Tolerance

±20 %

Series

SRN4018

Standards/Approvals

RoHS

Termination Style

Solder

Core Material

Ferrite

Height

1.8mm

Depth

4mm

Maximum Self Resonant Frequency

18MHz

Minimum Quality Factor

11

Inductor Construction

Wirewound

Moulded

Yes

SRN4018 Series Semi Magnetically Shielded Wire Wound Chokes


Bourns SRN4018TA series semi-shielded power inductors are primarily designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. These inductors provide effective magnetic shielding with lower radiation compared to unshielded inductors.1 to 150 μH inductance range. Up to 3.2A rated current

Applications


Automotive systems (driver assistant, Infotainment, lighting)

Power supplies

DC-DC converters

Digital video cameras

Smartphones

Televisions, LCD displays

Approvals

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy