Bourns, SRN4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 3.7A rms Idc
- RS Stock No.:
- 772-9691
- Mfr. Part No.:
- SRN4018-1R0Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 772-9691
- Mfr. Part No.:
- SRN4018-1R0Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1 μH | |
| Maximum DC Current | 3.7A rms | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Dimensions | 4 x 4 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 23mΩ | |
| Series | SRN4018 | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -25°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1 μH | ||
Maximum DC Current 3.7A rms | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.8mm | ||
Dimensions 4 x 4 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 23mΩ | ||
Series SRN4018 | ||
Core Material Ferrite | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -25°C | ||
Inductor Construction Wire-Wound | ||
