Bourns, SRF4532, 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 100 μH Dual -30 to 50 % 200 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

£2.51

(exc. VAT)

£3.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 4,060 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 245£0.502£2.51
250 - 495£0.256£1.28
500 - 995£0.226£1.13
1000 - 2495£0.218£1.09
2500 +£0.214£1.07

*price indicative

Packaging Options:
RS Stock No.:
771-2763
Distrelec Article No.:
304-45-232
Mfr. Part No.:
SRF4532-101Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

100μH

Product Type

Surface Mount Common Mode Choke

Maximum DC Current

200mA

Package/Case

1812

Length

4.5mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

8.9Ω

Inductance Tolerance

-30 to 50 %

Maximum Operating Temperature

125°C

Series

SRF4532

Termination Style

Surface Mount

Standards/Approvals

RoHS

Depth

3.2mm

Height

2.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Dual

Moulded

Yes

COO (Country of Origin):
TW

Bourns SRF4532 Series SMD Common Mode Chokess


SRF4532 Series bifilar wound common mode chip inductors with high common mode impedance. The SRF4532 Series inductors are for use in EMI suppression in data and signal lines, CANbus, telecom devices and consumer electronics.

Bourns SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy