Bourns, 4532 Wire-wound SMD Inductor with a Ferrite Core, 11 μH -30 → +50% Wire-Wound 300mA Idc
- RS Stock No.:
- 771-2757
- Mfr. Part No.:
- SRF4532-110Y
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 5)
£1.498
(exc. VAT)
£1.798
(inc. VAT)
- RS Stock No.:
- 771-2757
- Mfr. Part No.:
- SRF4532-110Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 11 μH | |
| Maximum DC Current | 300mA | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.8mm | |
| Dimensions | 4.5 x 3.2 x 2.8mm | |
| Tolerance | -30 → +50% | |
| Maximum DC Resistance | 800mΩ | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 11 μH | ||
Maximum DC Current 300mA | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.8mm | ||
Dimensions 4.5 x 3.2 x 2.8mm | ||
Tolerance -30 → +50% | ||
Maximum DC Resistance 800mΩ | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
