EPCOS, B82477-R4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 2.25A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
769-5822
Mfr. Part No.:
B82477R4104M100
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

100 μH

Maximum DC Current

2.25A

Length

12.5mm

Depth

12.5mm

Height

8.5mm

Dimensions

12.5 x 12.5 x 8.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

120mΩ

Series

B82477-R4

Core Material

Ferrite

Maximum Operating Temperature

+150°C

Moulded

Yes

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN