Bourns, SRU1048, 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 4.5 A Idc Q:26

Subtotal (1 bag of 10 units)*

£5.61

(exc. VAT)

£6.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 570 unit(s) ready to ship
  • Plus 1,200 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.561£5.61

*price indicative

Packaging Options:
RS Stock No.:
763-3581
Distrelec Article No.:
304-35-409
Mfr. Part No.:
SRU1048-100Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

4.5A

Package/Case

1048

Packaging

Reel

Length

10mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

18.5mΩ

Maximum Operating Temperature

125°C

Series

SRU1048

Inductance Tolerance

±30 %

Core Material

Ferrite

Termination Style

Surface Mount

Depth

10mm

Height

4.8mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

16MHz

Moulded

Yes

Minimum Quality Factor

26

Inductor Construction

Wirewound

SRU1048 Series Magnetically Shielded Wire Wound Chokes


Low profile shielded construction

High current rating.

Ideal for high frequencies.

Applications: dc / dc converters, EMI filters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy