Bourns, SRR7045, 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 950 mA Idc Q:29
- RS Stock No.:
- 763-3578
- Mfr. Part No.:
- SRR7045-470M
- Brand:
- Bourns
Subtotal (1 bag of 10 units)*
£4.02
(exc. VAT)
£4.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.402 | £4.02 |
*price indicative
- RS Stock No.:
- 763-3578
- Mfr. Part No.:
- SRR7045-470M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 950mA | |
| Package/Case | 7045 | |
| Length | 7mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 150mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRR7045 | |
| Height | 4.5mm | |
| Core Material | Ferrite DR & RI | |
| Standards/Approvals | RoHS | |
| Depth | 7mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 11MHz | |
| Minimum Quality Factor | 29 | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 950mA | ||
Package/Case 7045 | ||
Length 7mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 150mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SRR7045 | ||
Height 4.5mm | ||
Core Material Ferrite DR & RI | ||
Standards/Approvals RoHS | ||
Depth 7mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 11MHz | ||
Minimum Quality Factor 29 | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
SRR7045 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR7045 Series SMD Shielded Power Inductors. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Related links
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 950 mA Idc Q:29
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 680 μH ±20 % 270 mA Idc Q:65
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 2.6 A Idc Q:22
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 670 mA Idc Q:26
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 2.9 A Idc Q:24
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 3.8 A Idc Q:16
