Bourns, SRR6038, 6038 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±30% Wire-Wound 1.2A Idc Q:8.6
- RS Stock No.:
- 763-3565
- Mfr. Part No.:
- SRR6038-330Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 763-3565
- Mfr. Part No.:
- SRR6038-330Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33 μH | |
| Maximum DC Current | 1.2A | |
| Package/Case | 6038 | |
| Length | 6.8mm | |
| Depth | 6.8mm | |
| Height | 3.8mm | |
| Dimensions | 6.8 x 6.8 x 3.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 124mΩ | |
| Series | SRR6038 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 12.5MHz | |
| Minimum Quality Factor | 8.6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Maximum DC Current 1.2A | ||
Package/Case 6038 | ||
Length 6.8mm | ||
Depth 6.8mm | ||
Height 3.8mm | ||
Dimensions 6.8 x 6.8 x 3.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 124mΩ | ||
Series SRR6038 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 12.5MHz | ||
Minimum Quality Factor 8.6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
