Bourns, SRR6038, 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.3 A Idc Q:8.8

Bulk discount available

Subtotal (1 bag of 10 units)*

£4.51

(exc. VAT)

£5.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 490£0.451£4.51
500 - 990£0.267£2.67
1000 - 1990£0.25£2.50
2000 - 4990£0.247£2.47
5000 +£0.244£2.44

*price indicative

Packaging Options:
RS Stock No.:
763-3562
Distrelec Article No.:
304-35-407
Mfr. Part No.:
SRR6038-220Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.3A

Package/Case

6038

Length

6.8mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

96mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

SRR6038

Maximum Operating Temperature

125°C

Depth

6.8mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

3.8mm

Core Material

Ferrite

Maximum Self Resonant Frequency

13.9MHz

Minimum Quality Factor

8.8

Moulded

Yes

Inductor Construction

Shielded

SRR6038 Series Magnetically Shielded Wire Wound Inductors


Shielded low profile SMT inductors

Wire wound onstruction on Ferrite

Applications include Power supplies for portable equipment

Related links