Bourns, SRR4028, 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 510 mA Idc Q:8.78
- RS Stock No.:
- 763-3556
- Distrelec Article No.:
- 304-35-404
- Mfr. Part No.:
- SRR4028-101Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£3.88
(exc. VAT)
£4.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 670 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 490 | £0.388 | £3.88 |
| 500 - 990 | £0.229 | £2.29 |
| 1000 - 1990 | £0.215 | £2.15 |
| 2000 - 4990 | £0.21 | £2.10 |
| 5000 + | £0.207 | £2.07 |
*price indicative
- RS Stock No.:
- 763-3556
- Distrelec Article No.:
- 304-35-404
- Mfr. Part No.:
- SRR4028-101Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 510mA | |
| Package/Case | 4028 | |
| Packaging | Reel | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 600mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | SRR4028 | |
| Depth | 4.8mm | |
| Height | 2.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 9MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 8.78 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 510mA | ||
Package/Case 4028 | ||
Packaging Reel | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 600mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series SRR4028 | ||
Depth 4.8mm | ||
Height 2.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 9MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 8.78 | ||
Moulded Yes | ||
SRR4028 Series Magnetically Shielded Wire Wound Inductors
Height of 3.0mm maximum
Current rating up to 3.1A
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 510 mA Idc Q:8.78
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 750 mA Idc Q:10.88
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.19 A Idc Q:11.26
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 2.5 A Idc Q:9.24
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±20 % 2.15 A Idc Q:7.72
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 820 mA Idc Q:9.7
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 930 mA Idc Q:8.26
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1.3 A Idc Q:24
