Bourns, SRR1210, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 5.2 A Idc Q:16

Subtotal (1 bag of 10 units)*

£7.59

(exc. VAT)

£9.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,540 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.759£7.59

*price indicative

Packaging Options:
RS Stock No.:
763-3521
Mfr. Part No.:
SRR1210-220M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

5.2A

Package/Case

1210

Length

12mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

38mΩ

Series

SRR1210

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Depth

12mm

Core Material

Ferrite

Termination Style

Surface Mount

Height

10mm

Maximum Self Resonant Frequency

8MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

16

SRR1210 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR1210 Series SMD Shielded Power Inductors with a low profile of only 10mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy