Bourns, SRF0703, 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH Dual ±20 % 260 mA Idc
- RS Stock No.:
- 763-3379
- Mfr. Part No.:
- SRF0703-102M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£5.16
(exc. VAT)
£6.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 130 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.516 | £5.16 |
| 100 - 490 | £0.405 | £4.05 |
| 500 - 990 | £0.308 | £3.08 |
| 1000 - 2490 | £0.287 | £2.87 |
| 2500 + | £0.283 | £2.83 |
*price indicative
- RS Stock No.:
- 763-3379
- Mfr. Part No.:
- SRF0703-102M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 260mA | |
| Package/Case | 0703 | |
| Packaging | Reel | |
| Length | 7.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 24.42Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | SRF0703 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Height | 3.4mm | |
| Core Material | Ferrite | |
| Depth | 7.6mm | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Dual | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 260mA | ||
Package/Case 0703 | ||
Packaging Reel | ||
Length 7.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 24.42Ω | ||
Minimum Operating Temperature -40°C | ||
Series SRF0703 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Height 3.4mm | ||
Core Material Ferrite | ||
Depth 7.6mm | ||
Standards/Approvals RoHS | ||
Inductor Construction Dual | ||
Moulded Yes | ||
SRF0703 Series Dual Winding Wire Wound Chokes
Multiple applications: Parallel, series, dual inductor and transformer
Magnetically shielded, low radiation
Applications include: Sepic topology and Power supplies in portable and fixed equipment
Related links
- Bourns 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH Dual ±20 % 260 mA Idc
- Bourns 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Dual ±20 % 2.47 A Idc
- Bourns 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 520 mA Idc
- Bourns 0703 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Dual 3.78A Idc
- Bourns 0703 Shielded Power Inductor with a Ferrite Core, 17.1 μH ±20 % 1.55 A Idc
- Bourns 0703 Shielded Power Inductor with a Ferrite Core, 8.13 μH ±20 % 2.06 A Idc
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:120
