Bourns, SRF0703, 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Dual ±20 % 2.47 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£5.40

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40£0.54£5.40
50 - 90£0.459£4.59
100 - 240£0.403£4.03
250 - 990£0.352£3.52
1000 +£0.324£3.24

*price indicative

Packaging Options:
RS Stock No.:
763-3363
Distrelec Article No.:
304-45-228
Mfr. Part No.:
SRF0703-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.47A

Package/Case

0703

Packaging

Reel

Length

7.6mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

342mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRF0703

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

3.4mm

Depth

9.8mm

Core Material

Ferrite

Moulded

Yes

Inductor Construction

Dual

SRF0703 Series Dual Winding Wire Wound Chokes


Multiple applications: Parallel, series, dual inductor and transformer

Magnetically shielded, low radiation

Applications include: Sepic topology and Power supplies in portable and fixed equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy