Bourns, SDR2207, 2207 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 100 μH ±10% Wire-Wound 2.2A Idc Q:18
- RS Stock No.:
- 763-3351
- Mfr. Part No.:
- SDR2207-101KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 763-3351
- Mfr. Part No.:
- SDR2207-101KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100 μH | |
| Maximum DC Current | 2.2A | |
| Package/Case | 2207 | |
| Length | 22mm | |
| Depth | 15mm | |
| Height | 7mm | |
| Dimensions | 22 x 15 x 7mm | |
| Shielded | No | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 168mΩ | |
| Series | SDR2207 | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 6.2MHz | |
| Minimum Quality Factor | 18 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100 μH | ||
Maximum DC Current 2.2A | ||
Package/Case 2207 | ||
Length 22mm | ||
Depth 15mm | ||
Height 7mm | ||
Dimensions 22 x 15 x 7mm | ||
Shielded No | ||
Tolerance ±10% | ||
Maximum DC Resistance 168mΩ | ||
Series SDR2207 | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 6.2MHz | ||
Minimum Quality Factor 18 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
