Bourns, SDR0805 Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±10% Wire-Wound 420mA Idc Q:29
- RS Stock No.:
- 763-3310
- Mfr. Part No.:
- SDR0805-681KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 763-3310
- Mfr. Part No.:
- SDR0805-681KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 680 μH | |
| Maximum DC Current | 420mA | |
| Height | 5.3mm | |
| Diameter | 7.8mm | |
| Dimensions | 7.8 x 5.3mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 2.8Ω | |
| Series | SDR0805 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 3MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 29 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 680 μH | ||
Maximum DC Current 420mA | ||
Height 5.3mm | ||
Diameter 7.8mm | ||
Dimensions 7.8 x 5.3mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 2.8Ω | ||
Series SDR0805 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 3MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 29 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Available in E12 series
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios
