Bourns, SDR0805 Wire-wound SMD Inductor with a Ferrite Core, 56 μH ±10% Wire-Wound 1.5A Idc Q:15

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
763-3301
Mfr. Part No.:
SDR0805-560KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

56 μH

Maximum DC Current

1.5A

Height

5.3mm

Diameter

7.8mm

Dimensions

7.8 x 5.3mm

Tolerance

±10%

Maximum DC Resistance

240mΩ

Series

SDR0805

Core Material

Ferrite

Maximum Self Resonant Frequency

9MHz

Minimum Quality Factor

15

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
TW
Available in E12 series
Small design of only 7.8 mm max. diameter
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD TVs
CD players
Car radios

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy