Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 840 mA Idc Q:22

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£1.79

(exc. VAT)

£2.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 860 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40£0.179£1.79
50 - 90£0.158£1.58
100 - 240£0.154£1.54
250 - 990£0.15£1.50
1000 +£0.146£1.46

*price indicative

Packaging Options:
RS Stock No.:
763-3297
Distrelec Article No.:
304-35-360
Mfr. Part No.:
SDR0604-680KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

68μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

840mA

Package/Case

0604

Packaging

Reel

Length

5.8mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

520mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Series

SDR0604

Maximum Operating Temperature

125°C

Height

4.8mm

Core Material

Ferrite DR

Diameter

5.8mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

5.8mm

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wirewound

Moulded

No

Minimum Quality Factor

22

SDR0604 Series Wire Wound Chokes


Available in E12 series

Small diameter of only 5.8mm maximum

Profile of 4.8mm

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy