Murata Power Solutions, 6000B, 2720 Unshielded Wirewound Surface Mount Inductor 680 μH ±15 % 3 A Idc
- RS Stock No.:
- 749-6427
- Mfr. Part No.:
- 60B684C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.26
(exc. VAT)
£2.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.26 |
| 10 - 24 | £2.17 |
| 25 - 49 | £2.11 |
| 50 - 99 | £2.05 |
| 100 + | £1.99 |
*price indicative
- RS Stock No.:
- 749-6427
- Mfr. Part No.:
- 60B684C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 680μH | |
| Maximum DC Current | 3A | |
| Package/Case | 2720 | |
| Length | 27mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 135mΩ | |
| Maximum Operating Temperature | 85°C | |
| Series | 6000B | |
| Inductance Tolerance | ±15 % | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 19.5mm | |
| Height | 20mm | |
| Maximum Self Resonant Frequency | 1.59MHz | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 680μH | ||
Maximum DC Current 3A | ||
Package/Case 2720 | ||
Length 27mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 135mΩ | ||
Maximum Operating Temperature 85°C | ||
Series 6000B | ||
Inductance Tolerance ±15 % | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 19.5mm | ||
Height 20mm | ||
Maximum Self Resonant Frequency 1.59MHz | ||
Inductor Construction Wirewound | ||
Moulded No | ||
6000B Series Wire Wound Chokes
Murata 6000B series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.
Up to 10.5A IDC
47μH to 680μH
High energy storage, very low resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 680 μH ±15 % 3 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 100 μH ±15 % 7.5 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 330 μH ±15 % 4 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 68 μH ±15 % 9 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 470 μH ±15 % 3.5 A Idc
- Murata Power Solutions 2720 Unshielded Wirewound Surface Mount Inductor 47 μH ±15 % 10.5 A Idc
- Murata Power Solutions, 6000B Wirewound Surface Mount Inductor 220 μH 5 A Idc
- Murata Power Solutions 2424 Shielded Wirewound Surface Mount Inductor with a Resin Core, 15 μH ±20 % 3 A Idc
