Murata, 6000B, 2720 Unshielded Wire-wound SMD Inductor 470 μH ±15% Wire-Wound 3.5A Idc

Bulk discount available

Subtotal (1 unit)*

£2.55

(exc. VAT)

£3.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 14 November 2025
  • Plus 999,999,969 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.55
10 - 24£2.44
25 - 49£2.32
50 - 99£2.17
100 +£2.04

*price indicative

Packaging Options:
RS Stock No.:
749-6423
Mfr. Part No.:
60B474C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

470 μH

Maximum DC Current

3.5A

Package/Case

2720

Length

27mm

Depth

19.5mm

Height

20mm

Dimensions

27 x 19.5 x 20mm

Shielded

No

Tolerance

±15%

Maximum DC Resistance

100mΩ

Series

6000B

Maximum Self Resonant Frequency

2.15MHz

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

6000B Series Wire Wound Chokes


Murata 6000B series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.

Up to 10.5A IDC
47μH to 680μH
High energy storage, very low resistance


Murata Non Standard SMT Inductors (Chokes)

Related links