Vishay, IHLM-2525CZ-01, 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 200 nH ±20 % 24 A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-7647
Mfr. Part No.:
IHLM2525CZERR20M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

200nH

Product Type

Surface Mount Inductor

Maximum DC Current

24A

Package/Case

2525

Packaging

Reel

Length

6.86mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

3mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLM-2525CZ-01

Core Material

Metal Composite

Standards/Approvals

RoHS

Depth

6.47mm

Termination Style

Surface Mount

Height

3mm

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

Moulded

Yes

IHLM2525CZ-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLM-2525CZ-01 series high current low profile shielded inductors. The IHLM-2525CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. Compared with the IHLP series inductors, the IHLM-2525CZ-01 Series inductors have a higher dielectric withstanding voltage and a flame retardant (UL 94 V-0) encapsulated body. Additionally it has improved environmental protection, being both moisture and corrosion resistant.

Frequency range up to 5.0 MHz

Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links