Vishay, IHLP-6767GZ-01, 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 12.5 A Idc

Subtotal (1 unit)*

£2.68

(exc. VAT)

£3.22

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +£2.68

*price indicative

Packaging Options:
RS Stock No.:
748-7564
Distrelec Article No.:
302-47-225
Mfr. Part No.:
IHLP6767GZER150M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

15μH

Maximum DC Current

12.5A

Package/Case

6767

Length

17.15mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

19.9mΩ

Minimum Operating Temperature

-55°C

Series

IHLP-6767GZ-01

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

7mm

Depth

17.15mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Metal Composite

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Shielded

Moulded

Yes

IHLP6767GZ-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-6767GZ-01 series high current low profile shielded inductors. The IHLP-6767GZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 2.0 MHz

Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy