Vishay, IHLP-6767GZ-01, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Shielded 35A Idc
- RS Stock No.:
- 748-7549
- Mfr. Part No.:
- IHLP6767GZER2R2M01
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 748-7549
- Mfr. Part No.:
- IHLP6767GZER2R2M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Inductance | 2.2 μH | |
Maximum DC Current | 35A | |
Package/Case | 6767 | |
Length | 17.15mm | |
Depth | 17.15mm | |
Height | 7mm | |
Dimensions | 17.15 x 17.15 x 7mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 2.53mΩ | |
Series | IHLP-6767GZ-01 | |
Core Material | Metal Composite | |
Maximum Self Resonant Frequency | 2MHz | |
Maximum Operating Temperature | +125°C | |
Moulded | Yes | |
Minimum Operating Temperature | -55°C | |
Inductor Construction | Shielded | |
Select all | ||
---|---|---|
Brand Vishay | ||
Inductance 2.2 μH | ||
Maximum DC Current 35A | ||
Package/Case 6767 | ||
Length 17.15mm | ||
Depth 17.15mm | ||
Height 7mm | ||
Dimensions 17.15 x 17.15 x 7mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.53mΩ | ||
Series IHLP-6767GZ-01 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 2MHz | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Shielded | ||
IHLP6767GZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-6767GZ-01 series high current low profile shielded inductors. The IHLP-6767GZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 2.0 MHz
Lowest DC Resistance / μH in this package size
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)