Vishay, IHLP, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Wire-Wound 22A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-7448
Mfr. Part No.:
IHLP5050FDER2R2M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

2.2 μH

Maximum DC Current

22A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

6.5mm

Dimensions

13.2 x 12.9 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

4.2mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound