Vishay, IHLP-5050FD-01, 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 18 A Idc

Bulk discount available

Subtotal (1 unit)*

£1.40

(exc. VAT)

£1.68

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 119 unit(s), ready to ship

Units
Per unit
1 - 9£1.40
10 - 24£1.05
25 - 49£0.98
50 - 99£0.91
100 +£0.85

*price indicative

RS Stock No.:
748-7441
Distrelec Article No.:
302-47-222
Mfr. Part No.:
IHLP5050FDER3R3M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

18A

Package/Case

5050

Packaging

Reel

Length

13.2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

6.8mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP-5050FD-01

Standards/Approvals

RoHS

Core Material

Metal Composite

Height

6.5mm

Termination Style

Surface Mount

Depth

12.9mm

Maximum Self Resonant Frequency

5MHz

Moulded

Yes

Inductor Construction

Shielded

IHLP5050FD-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-5050FD-01 series high current low profile shielded inductors. The IHLP-5050FD-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz

Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links