Vishay, 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 1.2 μH 30 A Idc
- RS Stock No.:
- 748-7432
- Mfr. Part No.:
- IHLP5050FDER1R2M01
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.52
(exc. VAT)
£1.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.52 |
| 10 - 24 | £1.45 |
| 25 - 49 | £1.37 |
| 50 - 99 | £1.21 |
| 100 + | £1.11 |
*price indicative
- RS Stock No.:
- 748-7432
- Mfr. Part No.:
- IHLP5050FDER1R2M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.2μH | |
| Maximum DC Current | 30A | |
| Package/Case | 5050 | |
| Length | 13.2mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 2.5mΩ | |
| Maximum Operating Temperature | 125°C | |
| Height | 6.5mm | |
| Core Material | Metal Composite | |
| Depth | 12.9mm | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 1.2μH | ||
Maximum DC Current 30A | ||
Package/Case 5050 | ||
Length 13.2mm | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 2.5mΩ | ||
Maximum Operating Temperature 125°C | ||
Height 6.5mm | ||
Core Material Metal Composite | ||
Depth 12.9mm | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
IHLP5050FD-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-5050FD-01 series high current low profile shielded inductors. The IHLP-5050FD-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 1.2 μH 30 A Idc
- Vishay 1 μH 24 A Idc
- Vishay 1.8 μH 24 A Idc
- Vishay 3.3 μH 12 A Idc
- Vishay 100 nH 43 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite 5.6 μH ±20 % 9.5 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 43 A Idc
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 12 A Idc
