Vishay, IHLP-5050EZ-01, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% Shielded 55A Idc

Stock information currently inaccessible
RS Stock No.:
748-7334
Mfr. Part No.:
IHLP5050EZERR10M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

100 nH

Maximum DC Current

55A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

5mm

Dimensions

13.2 x 12.9 x 5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

600µΩ

Series

IHLP-5050EZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Minimum Operating Temperature

-55°C

Moulded

Yes

Maximum Operating Temperature

+125°C

Inductor Construction

Shielded

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy